
B82801A1404A070 | |
|---|---|
DigiKey Part Number | 495-B82801A1404A070TR-ND - Tape & Reel (TR) 495-B82801A1404A070CT-ND - Cut Tape (CT) 495-B82801A1404A070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801A1404A070 |
Description | CURR SENSE XFMR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50kHz ~ 1MHz 400 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801A1404A070 Models |
Category | Type Invasive |
Manufacturer TDK | Inductance 400 µH |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style J Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,34900 € | 23,49 € |
| 25 | 2,25560 € | 56,39 € |
| 50 | 2,18700 € | 109,35 € |
| 100 | 2,12000 € | 212,00 € |
| 250 | 2,03400 € | 508,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,75170 € | 1.051,02 € |
| 1.200 | 1,69700 € | 2.036,40 € |
| 1.800 | 1,66569 € | 2.998,24 € |
| 3.000 | 1,62696 € | 4.880,88 € |
| 4.200 | 1,60187 € | 6.727,85 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

