Image for B82799C334N1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82799C334N1

DigiKey Part Number
B82799C334N1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82799C334N1
Description
CMC 330UH 200MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
330 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 250mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
250mOhm (Typ)
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Inductance @ Frequency
330 µH @ 100 kHz
Height (Max)
0.126" (3.20mm)
Current Rating (Max)
200mA
Package / Case
Horizontal, 4 L-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.