2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 420mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82796C0225N265

DigiKey Part Number
495-5811-ND
Manufacturer
Manufacturer Product Number
B82796C0225N265
Description
CMC 2.2MH 500MA 2LN TH
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 420mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
2.2 mH @ 10 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
420mOhm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.295" L x 0.224" W (7.50mm x 5.70mm)
Height (Max)
0.193" (4.90mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.