
B82793C0206N265 | |
|---|---|
DigiKey Part Number | 495-B82793C0206N265TR-ND - Tape & Reel (TR) 495-B82793C0206N265CT-ND - Cut Tape (CT) 495-B82793C0206N265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793C0206N265 |
Description | CMC 20MH 100MA 2LN SMD |
Customer Reference | |
Detailed Description | 20 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 1.8Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793C0206N265 Models |
Category | DC Resistance (DCR) (Max) 1.8Ohm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.189" (4.80mm) |
Inductance @ Frequency 20 mH @ 100 kHz | Package / Case Horizontal, 4 Gull Wing |
Current Rating (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744220203 | Würth Elektronik | 1.398 | 732-744220203CT-ND | 2,25000 € | Similar |


