
B82787C0104H002 | |
|---|---|
DigiKey Part Number | 495-4598-2-ND - Tape & Reel (TR) 495-4598-1-ND - Cut Tape (CT) 495-4598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82787C0104H002 |
Description | CMC 100UH 150MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82787C0104H002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,64960 € | 16,24 € |
| 50 | 0,61260 € | 30,63 € |
| 100 | 0,57760 € | 57,76 € |
| 250 | 0,53428 € | 133,57 € |
| 500 | 0,50380 € | 251,90 € |
| 1.000 | 0,49012 € | 490,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41764 € | 1.044,10 € |
| 5.000 | 0,40043 € | 2.002,15 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |









