Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 1.3 mH @ 10 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 7mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440/250V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.953" Dia (75.00mm) | |
Height (Max) | 2.283" (58.00mm) | |
Package / Case | - |



