
B82748F4183N020 | |
|---|---|
DigiKey Part Number | 495-B82748F4183N020-ND |
Manufacturer | |
Manufacturer Product Number | B82748F4183N020 |
Description | CMC 1.5MH 18A 3LN THROUGH HOLE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 18A DCR 6.1mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82748F4183N020 Models |
Category | Current Rating (Max) 18A |
Manufacturer TDK | DC Resistance (DCR) (Max) 6.1mOhm (Typ) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 3.071" Dia (78.00mm) |
Number of Lines 3 | Height (Max) 1.614" (41.00mm) |
Inductance @ Frequency 1.5 mH @ 10 kHz | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,20000 € | 20,20 € |
| 10 | 16,61300 € | 166,13 € |
| 32 | 15,05531 € | 481,77 € |
| 64 | 14,26328 € | 912,85 € |
| Unit Price without VAT: | 20,20000 € |
|---|---|
| Unit Price with VAT: | 24,03800 € |






