Image for B82745C2A10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82745C2A10

DigiKey Part Number
B82745C2A10-ND
Manufacturer
Manufacturer Product Number
B82745C2A10
Description
CMC 330UH 100A 3LN CHAS MNT
Customer Reference
Detailed Description
330 µH @ 100 kHz 3 Line Common Mode Choke Chassis Mount 100A DCR 0.65mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100A
Manufacturer
TDK
DC Resistance (DCR) (Max)
0.65mOhm
Series
Voltage Rating - AC
440/250V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Power Line
Size / Dimension
5.709" L x 5.709" W (145.00mm x 145.00mm)
Number of Lines
3
Height (Max)
4.843" (123.00mm)
Inductance @ Frequency
330 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.