
B82732R2901B030 | |
|---|---|
DigiKey Part Number | 495-2782-ND |
Manufacturer | |
Manufacturer Product Number | B82732R2901B030 |
Description | CMC 27MH 900MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 900mA DCR 750mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732R2901B030 Models |
Category | DC Resistance (DCR) (Max) 750mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.945" L x 0.650" W (24.00mm x 16.50mm) |
Number of Lines 2 | Height (Max) 0.925" (23.50mm) |
Inductance @ Frequency 27 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 900mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,40800 € | 35,20 € |
| 50 | 1,32780 € | 66,39 € |
| 100 | 1,25180 € | 125,18 € |
| 250 | 1,15824 € | 289,56 € |
| 640 | 1,06964 € | 684,57 € |
| 1.280 | 1,00878 € | 1.291,24 € |
| 2.560 | 1,00214 € | 2.565,48 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

