10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 630mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82731T2102A020

DigiKey Part Number
495-B82731T2102A020-ND
Manufacturer
Manufacturer Product Number
B82731T2102A020
Description
CMC 10MH 1A 2LN TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 630mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82731T2102A020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
630mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Approval Agency
ENEC, UR, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.846" L x 0.531" W (21.50mm x 13.50mm)
Number of Lines
2
Height (Max)
0.831" (21.10mm)
Inductance @ Frequency
10 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,45600 €14,56 €
251,34680 €33,67 €
501,26980 €63,49 €
1001,19730 €119,73 €
2501,10772 €276,93 €
5761,03214 €594,51 €
1.1520,97339 €1.121,35 €
2.8800,95369 €2.746,63 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,10630 €