
B82731M2801A030 | |
|---|---|
DigiKey Part Number | 495-B82731M2801A030-ND |
Manufacturer | |
Manufacturer Product Number | B82731M2801A030 |
Description | CMC 22MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 800mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731M2801A030 Models |
Category | DC Resistance (DCR) (Max) 800mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.827" L x 0.591" W (21.00mm x 15.00mm) |
Number of Lines 2 | Height (Max) 0.807" (20.50mm) |
Inductance @ Frequency 22 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,40160 € | 35,04 € |
| 50 | 1,32140 € | 66,07 € |
| 100 | 1,24590 € | 124,59 € |
| 250 | 1,15272 € | 288,18 € |
| 800 | 1,04464 € | 835,71 € |
| 1.600 | 0,99683 € | 1.594,93 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

