39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82731M2601A030

DigiKey Part Number
495-2766-ND
Manufacturer
Manufacturer Product Number
B82731M2601A030
Description
CMC 39MH 600MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82731M2601A030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
39 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
1.5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.827" L x 0.591" W (21.00mm x 15.00mm)
Height (Max)
0.807" (20.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.911
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,50900 €15,09 €
251,39680 €34,92 €
501,31680 €65,84 €
1001,24170 €124,17 €
2501,14884 €287,21 €
8001,04114 €832,91 €
1.6000,99173 €1.586,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €