
B82731M2132A030 | |
|---|---|
DigiKey Part Number | 495-2761-ND |
Manufacturer | |
Manufacturer Product Number | B82731M2132A030 |
Description | CMC 6.8MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82731M2132A030 Models |
Category | DC Resistance (DCR) (Max) 280mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.827" L x 0.591" W (21.00mm x 15.00mm) |
Number of Lines 2 | Height (Max) 0.807" (20.50mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 1.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,49100 € | 14,91 € |
| 25 | 1,37960 € | 34,49 € |
| 50 | 1,30060 € | 65,03 € |
| 100 | 1,22620 € | 122,62 € |
| 250 | 1,13456 € | 283,64 € |
| 800 | 1,02819 € | 822,55 € |
| 1.600 | 0,97941 € | 1.567,06 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

