
B82730G3262A020 | |
|---|---|
DigiKey Part Number | 495-75370-ND |
Manufacturer | |
Manufacturer Product Number | B82730G3262A020 |
Description | CMC 330UH 2.6A 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µH 2 Line Common Mode Choke Through Hole 2.6A DCR 60mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730G3262A020 Models |
Category | DC Resistance (DCR) (Max) 60mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.650" L x 0.591" W (16.50mm x 15.00mm) |
Number of Lines 2 | Height (Max) 0.472" (12.00mm) |
Inductance @ Frequency 330 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,25900 € | 12,59 € |
| 25 | 1,16440 € | 29,11 € |
| 50 | 1,09780 € | 54,89 € |
| 100 | 1,03500 € | 103,50 € |
| 250 | 0,95760 € | 239,40 € |
| 704 | 0,87719 € | 617,54 € |
| 1.408 | 0,82724 € | 1.164,75 € |
| 2.816 | 0,78022 € | 2.197,10 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

