
B82725V2103U040 | |
|---|---|
DigiKey Part Number | 495-B82725V2103U040-ND |
Manufacturer | |
Manufacturer Product Number | B82725V2103U040 |
Description | CMC 5MH 11.5A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 11.5A DCR 8.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82725V2103U040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 10 kHz | |
Current Rating (Max) | 11.5A | |
DC Resistance (DCR) (Max) | 8.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.535" L x 0.906" W (39.00mm x 23.00mm) | |
Height (Max) | 1.457" (37.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,52800 € | 65,28 € |
| 25 | 6,04000 € | 151,00 € |
| 91 | 5,41396 € | 492,67 € |
| 182 | 5,10588 € | 929,27 € |
| 273 | 5,05297 € | 1.379,46 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |

