
B82725J2103N021 | |
|---|---|
DigiKey Part Number | B82725J2103N021-ND |
Manufacturer | |
Manufacturer Product Number | B82725J2103N021 |
Description | CMC 2.5MH 10A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 15mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82725J2103N021 Models |
Category | DC Resistance (DCR) (Max) 15mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.591" L x 0.846" W (40.40mm x 21.50mm) |
Number of Lines 2 | Height (Max) 1.575" (40.00mm) |
Inductance @ Frequency 2.5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,18231 € | 1.018,34 € |
| Unit Price without VAT: | 3,18231 € |
|---|---|
| Unit Price with VAT: | 3,78695 € |

