
B82724J2432U040 | |
|---|---|
DigiKey Part Number | B82724J2432U040-ND |
Manufacturer | |
Manufacturer Product Number | B82724J2432U040 |
Description | CMC 6.8MH 4.3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.3A DCR 50mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J2432U040 Models |
Category | DC Resistance (DCR) (Max) 50mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.232" L x 0.591" W (31.30mm x 15.00mm) |
Number of Lines 2 | Height (Max) 1.307" (33.20mm) |
Inductance @ Frequency 6.8 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 4.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 1,84556 € | 885,87 € |
| Unit Price without VAT: | 1,84556 € |
|---|---|
| Unit Price with VAT: | 2,19622 € |

