
B82724B2202N020 | |
|---|---|
DigiKey Part Number | 495-B82724B2202N020-ND |
Manufacturer | |
Manufacturer Product Number | B82724B2202N020 |
Description | CMC 220UH 6A 2LN 260 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 100 MHz 2 Line Common Mode Choke Through Hole 260 mOhms @ 100 MHz 6A DCR 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82724B2202N020 Models |
Category | Inductance @ Frequency 220 µH @ 100 MHz |
Manufacturer TDK | Current Rating (Max) 6A |
Series | DC Resistance (DCR) (Max) 260mOhm |
Packaging Tray | Voltage Rating - AC 250V |
Part Status Active | Approval Agency UR, VDE |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.323" L x 1.283" W (33.60mm x 32.60mm) |
Impedance @ Frequency 260 mOhms @ 100 MHz | Height (Max) 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,56800 € | 35,68 € |
| 25 | 3,30080 € | 82,52 € |
| 50 | 3,11200 € | 155,60 € |
| 240 | 2,72488 € | 653,97 € |
| 480 | 2,58200 € | 1.239,36 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

