
B82722A2301N002 | |
|---|---|
DigiKey Part Number | B82722A2301N002-ND |
Manufacturer | |
Manufacturer Product Number | B82722A2301N002 |
Description | CMC 68MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 68 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.5Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722A2301N002 Models |
Category | DC Resistance (DCR) (Max) 2.5Ohm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.894" L x 0.878" W (22.70mm x 22.30mm) |
Number of Lines 2 | Height (Max) 0.555" (14.10mm) |
Inductance @ Frequency 68 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,29047 € | 774,28 € |
| Unit Price without VAT: | 1,29047 € |
|---|---|
| Unit Price with VAT: | 1,53566 € |

