
B82722A2102N020 | |
|---|---|
DigiKey Part Number | B82722A2102N020-ND |
Manufacturer | |
Manufacturer Product Number | B82722A2102N020 |
Description | CMC 15MH 1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 540mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722A2102N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 540mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.894" L x 0.878" W (22.70mm x 22.30mm) | |
Height (Max) | 0.555" (14.10mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,18788 € | 712,73 € |
| Unit Price without VAT: | 1,18788 € |
|---|---|
| Unit Price with VAT: | 1,41358 € |

