
B82721K2601N020 | |
|---|---|
DigiKey Part Number | B82721K2601N020-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2601N020 |
Description | CMC 15MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 700mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2601N020 Models |
Category | DC Resistance (DCR) (Max) 700mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.520" W (18.20mm x 13.20mm) |
Number of Lines 2 | Height (Max) 0.823" (20.90mm) |
Inductance @ Frequency 15 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 1,06308 € | 765,42 € |
| Unit Price without VAT: | 1,06308 € |
|---|---|
| Unit Price with VAT: | 1,26507 € |

