22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.5Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82720K2301N042

DigiKey Part Number
495-76650-ND
Manufacturer
Manufacturer Product Number
B82720K2301N042
Description
CMC 22MH 300MA 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 1.5Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82720K2301N042 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
22 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
1.5Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.512" L x 0.374" W (13.00mm x 9.50mm)
Height (Max)
0.563" (14.30mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.619
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,98000 €1,98 €
101,62800 €16,28 €
251,50640 €37,66 €
501,42020 €71,01 €
1501,29380 €194,07 €
3001,22000 €366,00 €
6001,15050 €690,30 €
1.0501,09734 €1.152,21 €
2.5501,07855 €2.750,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €