
B82720H0014A013 | |
|---|---|
DigiKey Part Number | B82720H0014A013-ND |
Manufacturer | |
Manufacturer Product Number | B82720H0014A013 |
Description | CMC 5MH 300MA 4LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 4 Line Common Mode Choke Through Hole 300mA DCR 550mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720H0014A013 Models |
Category | DC Resistance (DCR) (Max) 550mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.512" L x 0.299" W (13.00mm x 7.60mm) |
Number of Lines 4 | Height (Max) 0.563" (14.30mm) |
Inductance @ Frequency 5 mH @ 10 kHz | Package / Case Vertical, 8 PC Pin |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,29604 € | 583,22 € |
| Unit Price without VAT: | 1,29604 € |
|---|---|
| Unit Price with VAT: | 1,54229 € |

