
Category | Quantity 16 Pieces (4 Values - 4 Each) |
Manufacturer TDK | Inductance Range 2.3µH ~ 8.5µH |
Series | Mounting Type Surface Mount |
Packaging Bulk | Features AEC-Q200 |
Part Status Active | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
Material - Core Alloy Powder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,27000 € | 48,27 € |
| 10 | 42,38900 € | 423,89 € |
| Unit Price without VAT: | 48,27000 € |
|---|---|
| Unit Price with VAT: | 57,44130 € |

