6.8 µH Shielded Drum Core, Wirewound Inductor 13.5 A 6.8mOhm Max Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 13.5 A 6.8mOhm Max Nonstandard, 3 Lead
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A6682A016

DigiKey Part Number
495-75388-2-ND - Tape & Reel (TR)
495-75388-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82559A6682A016
Description
FIXED IND 6.8UH 13.5A 6.8 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 13.5 A 6.8mOhm Max Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559A6682A016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.736" L x 0.681" W (18.70mm x 17.30mm)
Height - Seated (Max)
0.343" (8.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,34000 €2,34 €
102,33500 €23,35 €
252,33280 €58,32 €
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €