Image for B82522VC3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82522VC3

DigiKey Part Number
B82522VC3-ND
Manufacturer
Manufacturer Product Number
B82522VC3
Description
CMC 12MH 300MA 2LN TH
Customer Reference
Detailed Description
12 mH 2 Line Common Mode Choke Through Hole 300mA DCR 12Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
12Ohm (Typ)
Series
Voltage Rating - DC
600V
Packaging
Tray
Voltage Rating - AC
500V
Part Status
Obsolete
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.969" L x 0.886" W (50.00mm x 22.50mm)
Number of Lines
2
Height (Max)
0.512" (13.00mm)
Inductance @ Frequency
12 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.