
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 80 µH @ 100 kHz | |
Current Rating (Max) | 60A | |
DC Resistance (DCR) (Max) | 3.5mOhm (Typ) | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | 500V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.610" L x 1.260" W (142.50mm x 32.00mm) | |
Height (Max) | 2.402" (61.00mm) | |
Package / Case | - |

