Image for B82504WA7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82504WA7

DigiKey Part Number
B82504WA7-ND
Manufacturer
Manufacturer Product Number
B82504WA7
Description
CMC 65UH 25A 2LN CHASSIS MOUNT
Customer Reference
Detailed Description
65 µH @ 100 kHz 2 Line Common Mode Choke Chassis Mount 25A DCR 9mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
25A
Manufacturer
TDK
DC Resistance (DCR) (Max)
9mOhm (Typ)
Series
Voltage Rating - DC
600V
Packaging
Tray
Voltage Rating - AC
500V
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Power Line
Size / Dimension
3.071" L x 1.102" W (78.00mm x 28.00mm)
Number of Lines
2
Height (Max)
1.457" (37.00mm)
Inductance @ Frequency
65 µH @ 100 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.