Image for B82504WA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82504WA1

DigiKey Part Number
B82504WA1-ND
Manufacturer
Manufacturer Product Number
B82504WA1
Description
CMC 27MH 1A 2LN CHASSIS MOUNT
Customer Reference
Detailed Description
27 mH @ 10 kHz 2 Line Common Mode Choke Chassis Mount 1A DCR 5.25Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
TDK
DC Resistance (DCR) (Max)
5.25Ohm (Typ)
Series
Voltage Rating - DC
600V
Packaging
Tray
Voltage Rating - AC
500V
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Power Line
Size / Dimension
3.071" L x 1.102" W (78.00mm x 28.00mm)
Number of Lines
2
Height (Max)
1.457" (37.00mm)
Inductance @ Frequency
27 mH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.