
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 25 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 15mOhm (Typ) | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 400V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.283" L x 0.906" W (58.00mm x 23.00mm) | |
Height (Max) | 1.130" (28.70mm) | |
Package / Case | Vertical, 4 PC Pin |

