B82502WC2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 1,64183 €
Datasheet
Image for B82502WC2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82502WC2

DigiKey Part Number
B82502WC2-ND
Manufacturer
Manufacturer Product Number
B82502WC2
Description
CMC 82MH 200MA 2LN TH
Customer Reference
Detailed Description
82 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 45Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
45Ohm (Typ)
Series
Voltage Rating - DC
600V
Packaging
Tray
Voltage Rating - AC
500V
Part Status
Obsolete
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.969" L x 0.886" W (50.00mm x 22.50mm)
Number of Lines
2
Height (Max)
0.512" (13.00mm)
Inductance @ Frequency
82 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82724A2501N001TDK0B82724A2501N001-ND1,64183 €Similar
Obsolete
This product is no longer manufactured. View Substitutes