B82500C0000A010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,13000 €
Datasheet
120 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82500C0000A010

DigiKey Part Number
495-75346-ND
Manufacturer
Manufacturer Product Number
B82500C0000A010
Description
FIXED IND 120UH 2A 150 MOHM TH
Customer Reference
Detailed Description
120 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Axial
Datasheet
 Datasheet
EDA/CAD Models
B82500C0000A010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
150mOhm
Packaging
Bulk
Frequency - Self Resonant
5.8MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±20%
Size / Dimension
0.394" Dia x 1.260" L (10.00mm x 32.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIAP-03-121KAbracon LLC0AIAP-03-121K-ND1,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes