Similar

B82500C0000A002 | |
|---|---|
DigiKey Part Number | 495-76901-ND |
Manufacturer | |
Manufacturer Product Number | B82500C0000A002 |
Description | FIXED IND 3.9MH 200MA 20 OHM TH |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 200 mA 20Ohm Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82500C0000A002 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20Ohm |
Packaging Bulk | Frequency - Self Resonant 1.8MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Size / Dimension 0.394" Dia x 1.260" L (10.00mm x 32.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9250A-392-RC | Bourns Inc. | 955 | M10116-ND | 2,75000 € | Similar |


