
B82498X0001 | |
|---|---|
DigiKey Part Number | 495-1685-ND |
Manufacturer | |
Manufacturer Product Number | B82498X0001 |
Description | KIT INDUCTOR 0805-F SERIES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 360 Pieces (24 Values - 15 Each) Surface Mount |
EDA/CAD Models | B82498X0001 Models |
Category | Style Wirewound |
Manufacturer TDK | Material - Core Ceramic |
Series | Quantity 360 Pieces (24 Values - 15 Each) |
Packaging Case | Inductance Range 2.7nH ~ 820nH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Packages Included 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,48000 € | 53,48 € |
| Unit Price without VAT: | 53,48000 € |
|---|---|
| Unit Price with VAT: | 63,64120 € |
| Part Number | Description | Quantity |
|---|---|---|
| B82498F3681J000 | FIXED IND 680NH 190MA 1.7 OHM | 20 |
| B82498F3821J000 | FIXED IND 820NH 180MA 1.9 OHM | 20 |
| B82498F3331J000 | FIXED IND 330NH 220MA 1.5 OHM | 20 |
| B82498F3101J000 | FIXED IND 100NH 450MA 280 MOHM | 20 |
| B82498F3560J000 | FIXED IND 56NH 600MA 140 MOHM | 20 |

