6.8 µH Unshielded Drum Core, Wirewound Inductor 80 mA 4.7Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Unshielded Drum Core, Wirewound Inductor 80 mA 4.7Ohm Max Nonstandard
B82498F1

B82498F1682J000

DigiKey Part Number
495-1847-2-ND - Tape & Reel (TR)
495-1847-1-ND - Cut Tape (CT)
495-1847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82498F1682J000
Description
FIXED IND 6.8UH 80MA 4.7 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 80 mA 4.7Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F1682J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
4.7Ohm Max
Mfr
Q @ Freq
20 @ 7.96MHz
Series
Frequency - Self Resonant
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.055" (1.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.536
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39900 €3,99 €
250,36840 €9,21 €
500,34740 €17,37 €
1000,32760 €32,76 €
2500,30308 €75,77 €
5000,28574 €142,87 €
1.0000,26942 €269,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22210 €666,30 €
6.0000,20945 €1.256,70 €
9.0000,20240 €1.821,60 €
15.0000,20217 €3.032,55 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €