
B82496C3229Z000 | |
|---|---|
DigiKey Part Number | 495-77047-2-ND - Tape & Reel (TR) 495-77047-1-ND - Cut Tape (CT) 495-77047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3229Z000 |
Description | FIXED IND 2.2NH 1.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 35mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3229Z000 Models |
Category | DC Resistance (DCR) 35mOhm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.2nH | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,24040 € | 6,01 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,21360 € | 21,36 € |
| 250 | 0,19760 € | 49,40 € |
| 500 | 0,18628 € | 93,14 € |
| 1.000 | 0,17563 € | 175,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14129 € | 565,16 € |
| 8.000 | 0,13324 € | 1.065,92 € |
| 12.000 | 0,12875 € | 1.545,00 € |
| 20.000 | 0,12568 € | 2.513,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

