2.2 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 35mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3229A000

DigiKey Part Number
495-1835-2-ND - Tape & Reel (TR)
495-1835-1-ND - Cut Tape (CT)
495-1835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82496C3229A000
Description
FIXED IND 2.2NH 1.5A 35 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 35mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3229A000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
35mOhm Max
Mfr
Q @ Freq
14 @ 100MHz
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±0.3nH
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.794
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19700 €1,97 €
250,18240 €4,56 €
500,17200 €8,60 €
1000,16220 €16,22 €
2500,15000 €37,50 €
5000,14142 €70,71 €
1.0000,13333 €133,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11854 €474,16 €
8.0000,11178 €894,24 €
12.0000,10801 €1.296,12 €
20.0000,10345 €2.069,00 €
28.0000,10055 €2.815,40 €
40.0000,09757 €3.902,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €