
B82496C3100J000 | |
|---|---|
DigiKey Part Number | 495-1824-2-ND - Tape & Reel (TR) 495-1824-1-ND - Cut Tape (CT) 495-1824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3100J000 |
Description | FIXED IND 10NH 600MA 200 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3100J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15064 € | 37,66 € |
| 500 | 0,14202 € | 71,01 € |
| 1.000 | 0,13389 € | 133,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10770 € | 430,80 € |
| 8.000 | 0,10156 € | 812,48 € |
| 12.000 | 0,09814 € | 1.177,68 € |
| 20.000 | 0,09399 € | 1.879,80 € |
| 28.000 | 0,09297 € | 2.603,16 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

