
B82477R4202M100 | |
|---|---|
DigiKey Part Number | 495-B82477R4202M100TR-ND - Tape & Reel (TR) 495-B82477R4202M100CT-ND - Cut Tape (CT) 495-B82477R4202M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4202M100 |
Description | FIXED IND 2UH 9.5A 8 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 9.5 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4202M100 Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,46600 € | 14,66 € |
| 100 | 1,20570 € | 120,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,99037 € | 346,63 € |
| 700 | 0,93393 € | 653,75 € |
| 1.050 | 0,90245 € | 947,57 € |
| 1.750 | 0,86923 € | 1.521,15 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

