
B82477P4821M000 | |
|---|---|
DigiKey Part Number | 495-77126-2-ND - Tape & Reel (TR) 495-77126-1-ND - Cut Tape (CT) 495-77126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4821M000 |
Description | FIXED IND 820NH 11A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 11 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4821M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,21600 € | 12,16 € |
| 25 | 1,12520 € | 28,13 € |
| 50 | 1,06100 € | 53,05 € |
| 100 | 1,00040 € | 100,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,71143 € | 249,00 € |
| 700 | 0,67086 € | 469,60 € |
| 1.050 | 0,64824 € | 680,65 € |
| 1.750 | 0,62083 € | 1.086,45 € |
| 2.450 | 0,60344 € | 1.478,43 € |
| 3.500 | 0,60194 € | 2.106,79 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

