
B82477P4333M000 | |
|---|---|
DigiKey Part Number | 495-5699-2-ND - Tape & Reel (TR) 495-5699-1-ND - Cut Tape (CT) 495-5699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4333M000 |
Description | FIXED IND 33UH 3.35A 52 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.35 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4333M000 Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06300 € | 10,63 € |
| 25 | 0,98400 € | 24,60 € |
| 50 | 0,92760 € | 46,38 € |
| 100 | 0,87450 € | 87,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,71143 € | 249,00 € |
| 700 | 0,67086 € | 469,60 € |
| 1.050 | 0,64824 € | 680,65 € |
| 1.750 | 0,62083 € | 1.086,45 € |
| 2.450 | 0,60344 € | 1.478,43 € |
| 3.500 | 0,60194 € | 2.106,79 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

