220 µH Shielded Drum Core, Wirewound Inductor 1.24 A 305mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P4224M000

DigiKey Part Number
495-75342-2-ND - Tape & Reel (TR)
495-75342-1-ND - Cut Tape (CT)
495-75342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P4224M000
Description
FIXED IND 220UH 1.24A 305 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.24 A 305mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P4224M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
305mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,09100 €10,91 €
251,00920 €25,23 €
500,95140 €47,57 €
1000,89720 €89,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,72040 €252,14 €
7000,67931 €475,52 €
1.0500,65640 €689,22 €
1.7500,62865 €1.100,14 €
2.4500,61103 €1.497,02 €
3.5000,60952 €2.133,32 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €