Similar
Similar
Similar

B82477P2224M000 | |
|---|---|
DigiKey Part Number | 495-77112-2-ND - Tape & Reel (TR) 495-77112-1-ND - Cut Tape (CT) 495-77112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2224M000 |
Description | FIXED IND 220UH 1.15A 300 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.15 A 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2224M000 Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127/LDHF-221MC | Sumida America Inc. | 0 | CDRH127/LDHF-221MC-ND | 0,61170 € | Similar |
| CDRH127L125NP-221MC | Sumida America Inc. | 413 | 308-CDRH127L125NP-221MCCT-ND | 0,86000 € | Similar |
| SRR1260-221K | Bourns Inc. | 36.636 | SRR1260-221KCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,96720 € | 24,18 € |
| 50 | 0,91180 € | 45,59 € |
| 100 | 0,85970 € | 85,97 € |
| 250 | 0,79532 € | 198,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,66812 € | 400,87 € |
| 1.200 | 0,63004 € | 756,05 € |
| 1.800 | 0,60882 € | 1.095,88 € |
| 3.000 | 0,59057 € | 1.771,71 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |




