
B82477P2223M000 | |
|---|---|
DigiKey Part Number | 495-77111-2-ND - Tape & Reel (TR) 495-77111-1-ND - Cut Tape (CT) 495-77111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2223M000 |
Description | FIXED IND 22UH 3.4A 36 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.4 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2223M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 0,96960 € | 24,24 € |
| 50 | 0,91420 € | 45,71 € |
| 100 | 0,86190 € | 86,19 € |
| 250 | 0,79736 € | 199,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,66983 € | 401,90 € |
| 1.200 | 0,63167 € | 758,00 € |
| 1.800 | 0,61038 € | 1.098,68 € |
| 3.000 | 0,59226 € | 1.776,78 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

