
B82477P2223M000 | |
|---|---|
DigiKey Part Number | 495-77111-2-ND - Tape & Reel (TR) 495-77111-1-ND - Cut Tape (CT) 495-77111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2223M000 |
Description | FIXED IND 22UH 3.4A 36 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.4 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2223M000 Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-220M | Bourns Inc. | 8.873 | SRR1260-220MCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 0,96960 € | 24,24 € |
| 50 | 0,91420 € | 45,71 € |
| 100 | 0,86190 € | 86,19 € |
| 250 | 0,79736 € | 199,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,66983 € | 401,90 € |
| 1.200 | 0,63167 € | 758,00 € |
| 1.800 | 0,61038 € | 1.098,68 € |
| 3.000 | 0,59226 € | 1.776,78 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

