
B82477P2154M000 | |
|---|---|
DigiKey Part Number | 495-77109-2-ND - Tape & Reel (TR) 495-77109-1-ND - Cut Tape (CT) 495-77109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2154M000 |
Description | FIXED IND 150UH 1.35A 210 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.35 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2154M000 Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR125-151-R | Eaton - Electronics Division | 1.178 | 283-DR125-151-RCT-ND | 0,71000 € | Similar |
| SRR1260-151K | Bourns Inc. | 4.250 | SRR1260-151KCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,97600 € | 24,40 € |
| 50 | 0,92020 € | 46,01 € |
| 100 | 0,86760 € | 86,76 € |
| 250 | 0,80268 € | 200,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,66812 € | 400,87 € |
| 1.200 | 0,63004 € | 756,05 € |
| 1.800 | 0,60882 € | 1.095,88 € |
| 3.000 | 0,59057 € | 1.771,71 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

