Similar
Similar
Similar

B82477P2153M000 | |
|---|---|
DigiKey Part Number | 495-77108-2-ND - Tape & Reel (TR) 495-77108-1-ND - Cut Tape (CT) 495-77108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2153M000 |
Description | FIXED IND 15UH 3.7A 30 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.7 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2153M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,97920 € | 24,48 € |
| 50 | 0,92320 € | 46,16 € |
| 100 | 0,87050 € | 87,05 € |
| 250 | 0,80536 € | 201,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,67653 € | 405,92 € |
| 1.200 | 0,63798 € | 765,58 € |
| 1.800 | 0,61648 € | 1.109,66 € |
| 3.000 | 0,59801 € | 1.794,03 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |




