B82477P2104M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 317
Unit Price: 0,86000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 819
Unit Price: 0,86000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,73544 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,81577 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,70743 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4.594
Unit Price: 0,71000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4.863
Unit Price: 0,72000 €
Datasheet

Similar


Bourns Inc.
In Stock: 53.229
Unit Price: 0,90000 €
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 1.65 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P2104M000

DigiKey Part Number
495-77105-2-ND - Tape & Reel (TR)
495-77105-1-ND - Cut Tape (CT)
495-77105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P2104M000
Description
FIXED IND 100UH 1.65A 140 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.65 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P2104M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,05900 €10,59 €
250,97920 €24,48 €
500,92320 €46,16 €
1000,87050 €87,05 €
2500,80536 €201,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,67653 €405,92 €
1.2000,63798 €765,58 €
1.8000,61648 €1.109,66 €
3.0000,59801 €1.794,03 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €