
B82477G4474M000 | |
|---|---|
DigiKey Part Number | 495-B82477G4474M000TR-ND - Tape & Reel (TR) 495-B82477G4474M000CT-ND - Cut Tape (CT) 495-B82477G4474M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4474M000 |
Description | FIXED IND 470UH 800MA 790 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 800 mA 790mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4474M000 Models |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 790mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76400 € | 7,64 € |
| 100 | 0,62830 € | 62,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,51023 € | 204,09 € |
| 800 | 0,48113 € | 384,90 € |
| 1.200 | 0,46489 € | 557,87 € |
| 2.000 | 0,44523 € | 890,46 € |
| 2.800 | 0,43275 € | 1.211,70 € |
| 4.000 | 0,42135 € | 1.685,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

