
B82477G4334M000 | |
|---|---|
DigiKey Part Number | 495-5688-2-ND - Tape & Reel (TR) 495-5688-1-ND - Cut Tape (CT) 495-5688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477G4334M000 |
Description | FIXED IND 330UH 950MA 600 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 950 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477G4334M000 Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 600mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,62670 € | 62,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,50898 € | 203,59 € |
| 800 | 0,47991 € | 383,93 € |
| 1.200 | 0,46372 € | 556,46 € |
| 2.000 | 0,44411 € | 888,22 € |
| 2.800 | 0,43165 € | 1.208,62 € |
| 4.000 | 0,42017 € | 1.680,68 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

